345-020-520-208

Heilind Number:EDA345-020-520-208
Manufacturer:EDAC
Manufacturer Number:345-020-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 20 positions in a sturdy UL 94V-0 Thermoplastic Polyester housing. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, it's perfect for various electronic applications. Operating in a wide temperature range from -40 to 105°C, it guarantees durability and stability. Rest assured of its environmental compliance, as it's RoHS-certified. Upgrade your setups with this essential connector for seamless and secure connections.