345-020-520-404

Heilind Number:EDA345-020-520-404
Manufacturer:EDAC
Manufacturer Number:345-020-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 20 positions in a single row, offering efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic assemblies with this essential component for seamless and reliable board-to-board connections.