345-020-520-412

Heilind Number:EDA345-020-520-412
Manufacturer:EDAC
Manufacturer Number:345-020-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-412

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration and high performance. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With 20 positions and 1 row, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable and efficient signal transmission, while the 3A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch provide easy and secure installation on your PCB. Trust in our connector for optimal connectivity and performance in your projects.