345-020-520-458

Heilind Number:EDA345-020-520-458
Manufacturer:EDAC
Manufacturer Number:345-020-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-458

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. With its durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the 20 positions and 1 row configuration provide ample connectivity options. Featuring a .1-inch pitch and .2-inch row spacing, precise mating is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a tech enthusiast or a professional, trust in this connector for your connectivity needs.