345-020-520-478

Heilind Number:EDA345-020-520-478
Manufacturer:EDAC
Manufacturer Number:345-020-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-478

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 20 positions, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual appeal to your designs. Upgrade your connectivity solutions with this essential component.