345-020-520-488

Heilind Number:EDA345-020-520-488
Manufacturer:EDAC
Manufacturer Number:345-020-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-488

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 20 positions arranged in a single row, with a .1-inch pitch for precise alignment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Each contact is made from Copper Alloy for optimal conductivity, while the straight mount orientation and .2-inch row spacing offer easy installation. Ideal for a range of applications, this connector guarantees secure and efficient data transmission within your systems. Upgrade your connectivity solutions today.