345-020-520-502

Heilind Number:EDA345-020-520-502
Manufacturer:EDAC
Manufacturer Number:345-020-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-502

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row layout and a total of 20 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. Choose this Straight mount orientation connector to streamline your PCB assembly process. Trust in its high-quality construction and compliance with industry standards. Elevate your electronic designs with this essential component.