345-020-520-503

Heilind Number:EDA345-020-520-503
Manufacturer:EDAC
Manufacturer Number:345-020-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-503

Detailed Description

Enhance connectivity in your electronic designs with our Board To Board PCB Connector. Engineered for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 20 positions each, it offers ample room for secure connections with a pitch of .1 inch and row spacing of .2 inch. Designed for straight mount orientation, it facilitates easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Elevate your PCB designs with this essential connector.