345-020-520-504

Heilind Number:EDA345-020-520-504
Manufacturer:EDAC
Manufacturer Number:345-020-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 20 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand tough environmental conditions. Its straight mount orientation adds to its versatility, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-tier PCB connector.