345-020-520-507

Heilind Number:EDA345-020-520-507
Manufacturer:EDAC
Manufacturer Number:345-020-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 20 positions across 2 rows, ensuring optimal performance for your electronics. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precision in every connection. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Trust in our connector for efficient board-to-board connections in your projects.