345-020-520-508

Heilind Number:EDA345-020-520-508
Manufacturer:EDAC
Manufacturer Number:345-020-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions spread across 2 rows, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Each contact is made of Copper Alloy, ensuring optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide variety of applications. Choose reliability and performance with this essential component for your electronic projects.