345-020-520-512

Heilind Number:EDA345-020-520-512
Manufacturer:EDAC
Manufacturer Number:345-020-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for durability and efficiency, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 20 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees secure and low-resistance connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this robust and dependable connector.