345-020-520-558

Heilind Number:EDA345-020-520-558
Manufacturer:EDAC
Manufacturer Number:345-020-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-558

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions spread across 2 rows, ensuring reliable contact for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.