345-020-520-588

Heilind Number:EDA345-020-520-588
Manufacturer:EDAC
Manufacturer Number:345-020-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 20 positions across two rows, it facilitates seamless data transfer with a pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Designed for straight mounting orientation, it guarantees easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.