345-020-520-602

Heilind Number:EDA345-020-520-602
Manufacturer:EDAC
Manufacturer Number:345-020-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-602

Detailed Description

Enhance your PCB connectivity with this high-quality 20-position Card Edge Connector. Designed for seamless integration, it features a straight mount orientation with a 0.1-inch pitch for easy installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and operating temperature range of -40 to 105°C, it meets industry standards for efficiency and durability. Perfect for a wide range of applications, this connector ensures secure and stable board-to-board connections. Elevate your electronic projects with this essential component.