345-020-520-603

Heilind Number:EDA345-020-520-603
Manufacturer:EDAC
Manufacturer Number:345-020-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-603

Detailed Description

Enhance your PCB connectivity with our 20-position Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation, it seamlessly integrates into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this high-quality component.