345-020-520-604

Heilind Number:EDA345-020-520-604
Manufacturer:EDAC
Manufacturer Number:345-020-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-604

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions with a single row layout, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing provides superior protection and is compliant with industry standards for safety. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on your PCB. Its straight mount orientation allows for a secure fit, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential component for your electronic projects.