345-020-520-608

Heilind Number:EDA345-020-520-608
Manufacturer:EDAC
Manufacturer Number:345-020-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-608

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient transmission of data. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches for optimal signal integrity. The durable housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105°C. Engineered with copper alloy contacts, it offers superior conductivity, while the straight mount orientation facilitates easy installation. Upgrade your system with this essential component, a must-have in any professional setting.