345-020-520-802

Heilind Number:EDA345-020-520-802
Manufacturer:EDAC
Manufacturer Number:345-020-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and 20 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Designed for straight mount orientation, it's perfect for various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. Upgrade your setup with this essential connector for seamless performance.