345-020-520-807

Heilind Number:EDA345-020-520-807
Manufacturer:EDAC
Manufacturer Number:345-020-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-807

Detailed Description

Enhance connectivity within your electronic devices with this efficient and versatile Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a compact form factor and a straight mount orientation, it easily fits into various PCB layouts. The copper alloy contact material guarantees optimal conductivity, while the dual-row configuration with 20 positions allows for extensive data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.