345-020-520-808

Heilind Number:EDA345-020-520-808
Manufacturer:EDAC
Manufacturer Number:345-020-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-808

Detailed Description

Enhance your PCB connectivity with our advanced Board-to-Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a wide range of operating environments. With two rows, twenty copper alloy contacts, and a pitch of .1 inches, it facilitates seamless data transmission with precision and efficiency. The straight mount orientation and .2-inch row spacing offer easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh conditions. Elevate your PCB assembly with this essential component that delivers superior quality and performance.