345-020-520-878

Heilind Number:EDA345-020-520-878
Manufacturer:EDAC
Manufacturer Number:345-020-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-878

Detailed Description

Enhance your PCB connectivity with our 20-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its straight mount orientation and .1-inch pitch offer easy installation, while the copper alloy contact material guarantees efficient power transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Whether you're designing a new system or upgrading existing hardware, trust in the quality and performance of our Board To Board Card Edge Connector.