345-020-521-102

Heilind Number:EDA345-020-521-102
Manufacturer:EDAC
Manufacturer Number:345-020-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic setups. Its single-row configuration features 20 positions for efficient signal transmission, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, the connector guarantees durability and compliance with safety standards. The Copper Alloy contact material offers reliable conductivity, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Elevate your connectivity game with this essential component.