345-020-521-103

Heilind Number:EDA345-020-521-103
Manufacturer:EDAC
Manufacturer Number:345-020-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Engineered with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. The 20-position layout, with a single row design, facilitates seamless data transfer. Crafted with copper alloy contacts for superior conductivity, it guarantees efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it offers easy integration into your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Trust in its straight mount orientation for a secure and stable connection, making it an essential component for your electronic projects. Elevate your connectivity solutions with this versatile connector.