345-020-521-104

Heilind Number:EDA345-020-521-104
Manufacturer:EDAC
Manufacturer Number:345-020-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-104

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring 20 positions for seamless interfacing. Crafted with precision, this connector ensures reliable performance with a contact material of Copper Alloy, guaranteeing efficient conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability while meeting safety standards. With a pitch and row spacing of .1 and .2 inches respectively, it allows for secure and stable mounting on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity with this high-quality, straight-mount connector, designed for optimal performance. Available in a vibrant Green color, it adds a touch of style to your electronic setup.