345-020-521-107

Heilind Number:EDA345-020-521-107
Manufacturer:EDAC
Manufacturer Number:345-020-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-107

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for seamless integration, it features 20 positions in a single row with a pitch of .1 inch, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any environment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient card edge connections, a vital component for your electronics projects.