345-020-521-108

Heilind Number:EDA345-020-521-108
Manufacturer:EDAC
Manufacturer Number:345-020-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, featuring a sleek green design for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Boasting a single row layout with 20 positions and a .1 inch pitch, it ensures seamless board-to-board connections with precision and efficiency. The copper alloy contacts deliver reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your electronic projects with this essential component.