345-020-521-112

Heilind Number:EDA345-020-521-112
Manufacturer:EDAC
Manufacturer Number:345-020-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 20 positions in a single row with a pitch of .1 inches, allowing for efficient data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application, even in extreme temperatures ranging from -40 to 105 °C. With copper alloy contacts and a 3A amperage, this connector guarantees a stable and secure connection. Its straight mount orientation and compact design make it perfect for space-saving installations. Trust in this connector for optimal performance and durability in your electronic projects.