345-020-521-178

Heilind Number:EDA345-020-521-178
Manufacturer:EDAC
Manufacturer Number:345-020-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-178

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 20 positions in a single row, this green connector ensures efficient power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in diverse operating environments, from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment on your board. Engineered for straight mount orientation, it offers easy installation for seamless PCB connections. Elevate your electronics assembly with this essential component, meeting high industry standards for quality and performance.