345-020-521-188

Heilind Number:EDA345-020-521-188
Manufacturer:EDAC
Manufacturer Number:345-020-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-188

Detailed Description

Enhance your circuit connectivity with our 20-position board-to-board PCB connector, designed for seamless integration in electronic systems. Engineered for efficiency, this connector features a compact .1-inch pitch and .2-inch row spacing, allowing for high-density mounting on your PCB. The straight mount orientation ensures convenient installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance even in harsh environments. With copper alloy contacts and a 3A amperage rating, this connector offers exceptional conductivity for your applications. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial and commercial settings. Trust in our connector for secure and efficient inter-board connections, essential for seamless circuit operation.