345-020-521-201

Heilind Number:EDA345-020-521-201
Manufacturer:EDAC
Manufacturer Number:345-020-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The two rows of 20 positions each, featuring Copper Alloy contacts, guarantee efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation offers easy installation, while RoHS compliance underscores its eco-friendly design. Trust in its reliable 3A amperage and .1 inch pitch to streamline your PCB connections with precision and ease.