345-020-521-203

Heilind Number:EDA345-020-521-203
Manufacturer:EDAC
Manufacturer Number:345-020-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-203

Detailed Description

Enhance your PCB connectivity with this efficient and durable Board to Board PCB Connector. Featuring a sleek green design, it boasts a high amperage of 3 A and is crafted from UL 94V-0 thermoplastic polyester for enhanced safety. With two rows and 20 positions, this connector offers ample space for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it guarantees easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.