345-020-521-204

Heilind Number:EDA345-020-521-204
Manufacturer:EDAC
Manufacturer Number:345-020-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-204

Detailed Description

Enhance connectivity in your electronics with this 20-position, green Board-To-Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure secure connections. Built to last, the housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a nominal current rating of 3A and precision-engineered copper alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity solutions with this high-quality component.