345-020-521-207

Heilind Number:EDA345-020-521-207
Manufacturer:EDAC
Manufacturer Number:345-020-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-207

Detailed Description

Enhance your circuit connections with our 20-position Board To Board PCB Connector. Designed for seamless integration, this durable connector features a straight mounting orientation and a 0.1-inch pitch, ensuring precise alignment on your PCB. With a housing material made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it guarantees reliable performance in a wide range of operating temperatures, from -40 to 105°C. Its double-row configuration and 0.2-inch row spacing offer versatility in your PCB layout, while the vibrant green color adds a touch of visual distinction to your assembly. Trust in this connector for efficient and secure card edge connections in your electronic designs.