345-020-521-208

Heilind Number:EDA345-020-521-208
Manufacturer:EDAC
Manufacturer Number:345-020-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-208

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed for optimal performance, this connector features 20 positions in 2 rows, allowing for secure and efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The connector offers a pitch of .1 inches and row spacing of .2 inches, perfect for precise PCB connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Whether for industrial machinery or consumer electronics, this straight-mount connector is essential for seamless PCB integration. Upgrade your connectivity solutions with this high-quality component.