345-020-521-212

Heilind Number:EDA345-020-521-212
Manufacturer:EDAC
Manufacturer Number:345-020-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-212

Detailed Description

Enhance connectivity in your electronic devices with this dual-row board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and 20 positions, it offers seamless integration for your circuit boards. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your PCB connections with this high-quality, green-colored connector.