345-020-521-278

Heilind Number:EDA345-020-521-278
Manufacturer:EDAC
Manufacturer Number:345-020-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-278

Detailed Description

Enhance connectivity in your electronic devices with this efficient Board To Board PCB Connector. Designed with precision and durability in mind, it features 20 positions across 2 rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on PCBs. The contact material, Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation and vibrant green color make it both versatile and visually appealing. Upgrade your connectivity solutions with this essential component.