345-020-521-288

Heilind Number:EDA345-020-521-288
Manufacturer:EDAC
Manufacturer Number:345-020-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows of twenty copper alloy contact positions, it offers ample connectivity for your PCB assemblies. The connector's green color adds a visually appealing touch, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in its superior quality for efficient and secure data transmission.