345-020-521-403

Heilind Number:EDA345-020-521-403
Manufacturer:EDAC
Manufacturer Number:345-020-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration within your electronic setup, it boasts 20 positions for optimal signal transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Operating flawlessly in harsh environments, it offers a wide temperature range from -40 to 105°C. With a sleek straight mount orientation and compact .1" pitch, this connector streamlines your assembly process. Trust in its quality and performance for all your electronic applications.