345-020-521-407

Heilind Number:EDA345-020-521-407
Manufacturer:EDAC
Manufacturer Number:345-020-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 20-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission at a low amperage of 3A. The straight mount orientation and compact .1" pitch design allow for seamless integration onto PCBs, with a single row configuration optimizing space efficiency. With a wide operating temperature range of -40 to 105°C, it guarantees consistent performance even in harsh environmental conditions. Perfect for a variety of applications, this green connector is a must-have component for your electronic assembly projects.