345-020-521-412

Heilind Number:EDA345-020-521-412
Manufacturer:EDAC
Manufacturer Number:345-020-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 20 positions in a single row with a pitch of .1 inches, optimizing space on your board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient and stable power transmission. With a straight mount orientation and row spacing of .2 inches, it offers easy installation and a secure connection. Elevate your electronics assembly with this essential component.