345-020-521-488

Heilind Number:EDA345-020-521-488
Manufacturer:EDAC
Manufacturer Number:345-020-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-488

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, offering reliable performance in a sleek green design. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures durability and conductivity. Featuring a single row layout with 20 positions and a tight .1-inch pitch, it allows for efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity game with this essential component.