345-020-521-503

Heilind Number:EDA345-020-521-503
Manufacturer:EDAC
Manufacturer Number:345-020-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contact material and two-row design with 20 positions guarantee efficient signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless integration onto your PCB. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Trust in this connector to optimize your electronic connections with ease.