345-020-521-504

Heilind Number:EDA345-020-521-504
Manufacturer:EDAC
Manufacturer Number:345-020-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-504

Detailed Description

Enhance connectivity in your electronic projects with this 20-position Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With copper alloy contacts and a pitch of .1 inches, it guarantees optimal signal transmission. The two-row configuration and straight mount orientation offer versatility in installation, while the -40 to 105 °C operating temperature range ensures performance in various environments. Trust in this connector for efficient and secure connections in your projects.