345-020-521-507

Heilind Number:EDA345-020-521-507
Manufacturer:EDAC
Manufacturer Number:345-020-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-507

Detailed Description

Enhance your PCB connectivity with this high-quality 20-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in any application. With a compact .1-inch pitch and two rows for efficient signal transmission, it's perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable connectivity even in extreme environments. Upgrade your electronics with this essential component for seamless board-to-board connections.