345-020-521-508

Heilind Number:EDA345-020-521-508
Manufacturer:EDAC
Manufacturer Number:345-020-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-508

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows and twenty positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial projects. Upgrade your PCB connections today with the ultimate in durability and performance.