345-020-521-602

Heilind Number:EDA345-020-521-602
Manufacturer:EDAC
Manufacturer Number:345-020-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-602

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With 20 positions and single-row configuration, it offers seamless integration on your PCBs. The contact material, made of copper alloy, guarantees excellent conductivity for uninterrupted signal flow. Designed for straight mount orientation, it optimizes space utilization within your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for applications in industries such as IT, telecommunications, and automotive, it meets the stringent quality standards for performance and reliability. Upgrade your connectivity solutions with this essential component.