345-020-521-603

Heilind Number:EDA345-020-521-603
Manufacturer:EDAC
Manufacturer Number:345-020-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The 20 Copper Alloy contact positions ensure reliable data transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connections with this essential component from our extensive lineup of top-quality connectors.