345-020-521-608

Heilind Number:EDA345-020-521-608
Manufacturer:EDAC
Manufacturer Number:345-020-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 20 positions for seamless and efficient data transfer. Built with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in various applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Whether for commercial or industrial use, this connector guarantees optimal performance with an amperage of 3A and an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation. Elevate your PCB connections with this essential component.