345-020-521-612

Heilind Number:EDA345-020-521-612
Manufacturer:EDAC
Manufacturer Number:345-020-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contact material, guarantees reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your equipment with this top-quality connector and experience enhanced performance.